917067-1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


JAE Electronics
In Stock: 40,194
Unit Price: Fr.0.09000
Datasheet
917067-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

917067-1

DigiKey Part Number
917067-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
917067-1
Description
CONN TAB 18-22AWG CRIMP TIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
917067-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
18-22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
21,000Fr.0.04283Fr.899.43
Unit Price without VAT:Fr.0.04283
Unit Price with VAT:Fr.0.04630