



917728-1 | |
|---|---|
DigiKey Part Number | A138987-ND |
Manufacturer | |
Manufacturer Product Number | 917728-1 |
Description | CONN HEADER VERT 8POS 2.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 917728-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Kinked Pin, Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.185" (4.70mm) | |
Contact Length - Post | 0.126" (3.20mm) | |
Overall Contact Length | 0.626" (15.90mm) | |
Insulation Height | 0.602" (15.29mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | Board Guide | |
Operating Temperature | -30°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3A | |
Voltage Rating | 50V | |
Mated Stacking Heights | 19.2mm | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.38000 | Fr.1.38 |
| 10 | Fr.1.16800 | Fr.11.68 |
| 170 | Fr.0.95618 | Fr.162.55 |
| 510 | Fr.0.88484 | Fr.451.27 |
| 1,020 | Fr.0.84262 | Fr.859.47 |
| 5,100 | Fr.0.75223 | Fr.3,836.37 |
| 10,030 | Fr.0.72276 | Fr.7,249.28 |
| Unit Price without VAT: | Fr.1.38000 |
|---|---|
| Unit Price with VAT: | Fr.1.49178 |











