




5-925370-0 | |
|---|---|
DigiKey Part Number | A106726-ND |
Manufacturer | |
Manufacturer Product Number | 5-925370-0 |
Description | CONN RCPT HSG 100POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Position Rectangular Housing Connector Receptacle Green 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-925370-0 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Green |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -65°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.90000 | Fr.3.90 |
| 10 | Fr.3.30900 | Fr.33.09 |
| 25 | Fr.3.10200 | Fr.77.55 |
| 50 | Fr.2.95380 | Fr.147.69 |
| 100 | Fr.2.81270 | Fr.281.27 |
| 250 | Fr.2.63664 | Fr.659.16 |
| 600 | Fr.2.47877 | Fr.1,487.26 |
| 1,200 | Fr.2.36055 | Fr.2,832.66 |
| 3,000 | Fr.2.21294 | Fr.6,638.82 |
| Unit Price without VAT: | Fr.3.90000 |
|---|---|
| Unit Price with VAT: | Fr.4.21590 |





