
925468-1 | |
|---|---|
DigiKey Part Number | 925468-1-ND |
Manufacturer | |
Manufacturer Product Number | 925468-1 |
Description | CONN MALE TAB HOUSING 4POS BLACK |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing Connector Male, Tab Black |
Datasheet | Datasheet |
EDA/CAD Models | 925468-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | - | |
Number of Positions | 4 | |
Stacking Direction | Top to Bottom and Side to Side | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,800 | Fr.0.64050 | Fr.5,636.40 |
| Unit Price without VAT: | Fr.0.64050 |
|---|---|
| Unit Price with VAT: | Fr.0.69238 |

