
925866-2 | |
|---|---|
DigiKey Part Number | 925866-2-ND |
Manufacturer | |
Manufacturer Product Number | 925866-2 |
Description | CONN SOCKET 14-20AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 14-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 925866-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.58274 | Fr.291.37 |
| Unit Price without VAT: | Fr.0.58274 |
|---|---|
| Unit Price with VAT: | Fr.0.62994 |

