
926868-3 | |
---|---|
DigiKey Part Number | 17-926868-3TR-ND - Tape & Reel (TR) 17-926868-3CT-ND - Cut Tape (CT) 17-926868-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 926868-3 |
Description | CONN PIN 13-15AWG CRIMP TIN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 13-15 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 926868-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 13-15 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.15000 | Fr.0.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
487,500 | Fr.0.06176 | Fr.30,108.00 |
Unit Price without VAT: | Fr.0.15000 |
---|---|
Unit Price with VAT: | Fr.0.16215 |