
1123337-1 | |
|---|---|
DigiKey Part Number | 1123337-1-ND |
Manufacturer | |
Manufacturer Product Number | 1123337-1 |
Description | CONN PLUG HSG 34POS 2.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 34 Rectangular Connectors - Housings Plug Natural 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1123337-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.10000 | Fr.3.10 |
| 10 | Fr.2.63300 | Fr.26.33 |
| 25 | Fr.2.46800 | Fr.61.70 |
| 50 | Fr.2.35000 | Fr.117.50 |
| 100 | Fr.2.23780 | Fr.223.78 |
| 300 | Fr.2.07090 | Fr.621.27 |
| 500 | Fr.1.99764 | Fr.998.82 |
| 1,000 | Fr.1.90234 | Fr.1,902.34 |
| 2,500 | Fr.1.78335 | Fr.4,458.38 |
| Unit Price without VAT: | Fr.3.10000 |
|---|---|
| Unit Price with VAT: | Fr.3.35110 |











