
962993-1 | |
---|---|
DigiKey Part Number | 962993-1-ND |
Manufacturer | |
Manufacturer Product Number | 962993-1 |
Description | CONTACT PIN 13-17AWG CRIMP |
Customer Reference | |
Detailed Description | Pin Contact 13-17 AWG Size 1.5mm Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power, Stamped | |
Contact Type | Pin | |
Contact Size | 1.5mm | |
Wire Gauge or Range - AWG | 13-17 AWG | |
Wire Gauge or Range - mm² | 1.0 ~ 2.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |