
964290-1 | |
|---|---|
DigiKey Part Number | A118022TR-ND - Tape & Reel (TR) A118022CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 964290-1 |
Description | CONN MAG TERM 18-20AWG POKE-IN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 18-20 AWG Poke-In |
Datasheet | Datasheet |
EDA/CAD Models | 964290-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | - | |
Terminal Type | Poke-In Tab Terminal | |
Size | - | |
Termination | Poke-In | |
Wire Gauge | 18-20 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.17400 | Fr.1.74 |
| 25 | Fr.0.16040 | Fr.4.01 |
| 50 | Fr.0.15080 | Fr.7.54 |
| 100 | Fr.0.14170 | Fr.14.17 |
| 250 | Fr.0.13060 | Fr.32.65 |
| 500 | Fr.0.12280 | Fr.61.40 |
| 1,000 | Fr.0.11546 | Fr.115.46 |
| 2,500 | Fr.0.10646 | Fr.266.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18,000 | Fr.0.09632 | Fr.1,733.76 |
| 36,000 | Fr.0.09172 | Fr.3,301.92 |
| 54,000 | Fr.0.08914 | Fr.4,813.56 |
| 90,000 | Fr.0.08599 | Fr.7,739.10 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |

