965906-5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 33,517
Unit Price: Fr.0.20000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

965906-5

DigiKey Part Number
A126062TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
965906-5
Description
CONN SOCKET 18-20AWG CRIMP GOLD
Customer Reference
Detailed Description
Socket Contact Gold 18-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
965906-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes