
968131-2 | |
|---|---|
DigiKey Part Number | 968131-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 968131-2 |
Description | CONN TAB 13-17AWG CRIMP TIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 13-17 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 968131-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.29876 | Fr.896.28 |
| Unit Price without VAT: | Fr.0.29876 |
|---|---|
| Unit Price with VAT: | Fr.0.32296 |

