
B104 | |
|---|---|
DigiKey Part Number | B104-ND |
Manufacturer | |
Manufacturer Product Number | B104 |
Description | CONN BARRIER STRIP 4CIRC 0.63" |
Customer Reference | |
Detailed Description | 4 Circuit 0.630" (16.00mm) Barrier Block Connector Screws |
EDA/CAD Models | B104 Models |
Category | Wire Gauge 8-18 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 4 | Mounting Type Chassis, Panel |
Number of Wire Entries 8 | Operating Temperature 150°C |
Pitch 0.630" (16.00mm) | Material - Insulation Phenol Formaldehyde (Phenolic), Glass Filled |
Number of Rows 2 | Material Flammability Rating UL94 V-1 |
Current Rating (Amps) 50A | Base Product Number |
Voltage Rating 600V |

