
EK9927-000 | |
---|---|
DigiKey Part Number | 17-EK9927-000-ND |
Manufacturer | |
Manufacturer Product Number | EK9927-000 |
Description | HT-SCE-1K-1/2-2.0-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.50" x 1.97" (12.7mm x 50.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.50" x 1.97" (12.7mm x 50.0mm) | |
Color | Yellow | |
Material | Fluoropolymer, Flame Retardant, Fluid Resistant | |
For Use With/Related Products | T312M Thermal Transfer Printer | |
Operating Temperature | -55°C ~ 225°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.5.35660 | Fr.5,356.60 |
Unit Price without VAT: | Fr.5.35660 |
---|---|
Unit Price with VAT: | Fr.5.79048 |