
EK9936-000 | |
---|---|
DigiKey Part Number | 17-EK9936-000-ND |
Manufacturer | |
Manufacturer Product Number | EK9936-000 |
Description | HT-SCE-1K-3/8-2.0-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.38" W x 1.97" L (9.5mm x 50.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.38" W x 1.97" L (9.5mm x 50.0mm) | |
Color | Yellow | |
Material | Fluoropolymer, Flame Retardant, Fluid Resistant | |
For Use With/Related Products | T312M Thermal Transfer Printer | |
Operating Temperature | -55°C ~ 225°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.4.22098 | Fr.4,220.98 |
Unit Price without VAT: | Fr.4.22098 |
---|---|
Unit Price with VAT: | Fr.4.56288 |