


HE-006-FS | |
|---|---|
DigiKey Part Number | A123663-ND |
Manufacturer | |
Manufacturer Product Number | HE-006-FS |
Description | INSERT FEMALE 6POS CLAMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Female Insert 6 Position Tension Clamp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 6 | |
Size | - | |
Termination Style | Tension Clamp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8.14000 | Fr.8.14 |
| 10 | Fr.6.91800 | Fr.69.18 |
| 30 | Fr.6.40167 | Fr.192.05 |
| 50 | Fr.6.17480 | Fr.308.74 |
| 100 | Fr.5.88010 | Fr.588.01 |
| 250 | Fr.5.51216 | Fr.1,378.04 |
| 500 | Fr.5.24926 | Fr.2,624.63 |
| 1,000 | Fr.5.23862 | Fr.5,238.62 |
| Unit Price without VAT: | Fr.8.14000 |
|---|---|
| Unit Price with VAT: | Fr.8.79934 |

