


HMN-017-F | |
|---|---|
DigiKey Part Number | A141095-ND |
Manufacturer | |
Manufacturer Product Number | HMN-017-F |
Description | MODULE FEMALE 17POS HMN-017-F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts 17 Position Crimp |
Datasheet | Datasheet |
Category | Termination Style Crimp |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating 160V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Contact Type CDF, DDF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Module without Contacts | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating EN45545 |
Number of Positions 17 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.22000 | Fr.7.22 |
| 12 | Fr.6.05750 | Fr.72.69 |
| 36 | Fr.5.60528 | Fr.201.79 |
| 60 | Fr.5.40683 | Fr.324.41 |
| 108 | Fr.5.18713 | Fr.560.21 |
| 252 | Fr.4.88623 | Fr.1,231.33 |
| 504 | Fr.4.65319 | Fr.2,345.21 |
| 1,008 | Fr.4.43133 | Fr.4,466.78 |
| Unit Price without VAT: | Fr.7.22000 |
|---|---|
| Unit Price with VAT: | Fr.7.80482 |

