
J8-4 | |
|---|---|
DigiKey Part Number | J8-4-ND |
Manufacturer | |
Manufacturer Product Number | J8-4 |
Description | JUMPER BARRIER BLK 4POS SPADE |
Customer Reference | |
Detailed Description | 4 Position Barrier Block Jumper Around Barrier, Spade |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Barrier Block | |
Number of Positions | 4 | |
Pitch | 0.438" (11.12mm) | |
Style | Around Barrier, Spade | |
For Use With/Related Products | #8, Buchanan Series | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Color | - | |
Base Product Number |


