4 Rectangular Connectors - Housings Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGC4M

DigiKey Part Number
NGC4M-ND
Manufacturer
Manufacturer Product Number
NGC4M
Description
CONN PLUG HSG 4POS
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
NGC4M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.