
PL-027018-1.25-8A | |
|---|---|
DigiKey Part Number | A141664-ND |
Manufacturer | |
Manufacturer Product Number | PL-027018-1.25-8A |
Description | PL-027018-1.25-8A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Device Marker | |
Color - Background | Silver | |
Length | 0.709" (18.00mm) | |
Width | 1.063" (27.00mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Polyester (PET) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.96000 | Fr.0.96 |
| 10 | Fr.0.71800 | Fr.7.18 |
| 25 | Fr.0.64240 | Fr.16.06 |
| 50 | Fr.0.59160 | Fr.29.58 |
| 100 | Fr.0.54590 | Fr.54.59 |
| 250 | Fr.0.49224 | Fr.123.06 |
| 500 | Fr.0.45624 | Fr.228.12 |
| 1,250 | Fr.0.41406 | Fr.517.57 |
| 5,000 | Fr.0.36029 | Fr.1,801.45 |
| Unit Price without VAT: | Fr.0.96000 |
|---|---|
| Unit Price with VAT: | Fr.1.03776 |

