
PL-045015-1.5-9 | |
|---|---|
DigiKey Part Number | A141673-ND |
Manufacturer | |
Manufacturer Product Number | PL-045015-1.5-9 |
Description | PL-045015-1.5-9 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Device Marker | |
Color - Background | White | |
Length | 0.591" (15.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Polyester (PET) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.54000 | Fr.1.54 |
| 10 | Fr.1.14900 | Fr.11.49 |
| 25 | Fr.1.02960 | Fr.25.74 |
| 50 | Fr.0.94920 | Fr.47.46 |
| 100 | Fr.0.87700 | Fr.87.70 |
| 250 | Fr.0.79216 | Fr.198.04 |
| 500 | Fr.0.73532 | Fr.367.66 |
| 1,500 | Fr.0.65651 | Fr.984.77 |
| 6,000 | Fr.0.58126 | Fr.3,487.56 |
| Unit Price without VAT: | Fr.1.54000 |
|---|---|
| Unit Price with VAT: | Fr.1.66474 |

