
| PL-090045-0.5-8A | |
|---|---|
| DigiKey Part Number | A141678-ND | 
| Manufacturer | |
| Manufacturer Product Number | PL-090045-0.5-8A | 
| Description | PL-090045-0.5-8A | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | Die Cut Polyester (PET) Silver | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Label Type | Die Cut | |
| Applications | Device Marker | |
| Color - Background | Silver | |
| Length | 1.772" (45.00mm) | |
| Width | 3.543" (90.00mm) | |
| Diameter - Label | - | |
| Location | Indoor/Outdoor | |
| Material - Body | Polyester (PET) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.5.56000 | Fr.5.56 | 
| 10 | Fr.4.21000 | Fr.42.10 | 
| 25 | Fr.3.78880 | Fr.94.72 | 
| 50 | Fr.3.50640 | Fr.175.32 | 
| 100 | Fr.3.25180 | Fr.325.18 | 
| 250 | Fr.2.95336 | Fr.738.34 | 
| 500 | Fr.2.75324 | Fr.1,376.62 | 
| 1,000 | Fr.2.57286 | Fr.2,572.86 | 
| Unit Price without VAT: | Fr.5.56000 | 
|---|---|
| Unit Price with VAT: | Fr.6.01036 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland