H32B-TG-M32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H32B-TG-M32

DigiKey Part Number
A132656-ND
Manufacturer
Manufacturer Product Number
H32B-TG-M32
Description
H32B-TG-M32
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M32 H32B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
H32B-TG-M32 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
H32B
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M32
Size / Dimension
3.701" L x 3.248" W x 2.992" H (94.00mm x 82.50mm x 76.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.17.13000Fr.17.13
10Fr.14.55400Fr.145.54
25Fr.13.64240Fr.341.06
50Fr.12.99120Fr.649.56
100Fr.12.37140Fr.1,237.14
250Fr.11.81700Fr.2,954.25
Manufacturers Standard Package
Unit Price without VAT:Fr.17.13000
Unit Price with VAT:Fr.18.51753