
T1500102000-000 | |
|---|---|
DigiKey Part Number | A133114-ND |
Manufacturer | |
Manufacturer Product Number | T1500102000-000 |
Description | H10B-AGS-LB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry H10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1500102000-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | H10B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.10.08000 | Fr.10.08 |
| 16 | Fr.8.28375 | Fr.132.54 |
| 32 | Fr.7.88844 | Fr.252.43 |
| 56 | Fr.7.58304 | Fr.424.65 |
| 104 | Fr.7.25904 | Fr.754.94 |
| 256 | Fr.6.81234 | Fr.1,743.96 |
| 504 | Fr.6.61601 | Fr.3,334.47 |
| Unit Price without VAT: | Fr.10.08000 |
|---|---|
| Unit Price with VAT: | Fr.10.89648 |

