
T1540162132-000 | |
|---|---|
DigiKey Part Number | 17-T1540162132-000-ND |
Manufacturer | |
Manufacturer Product Number | T1540162132-000 |
Description | H16B-SGRS-TM32 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 H16B IP65 - Dust Tight, Water Resistant |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | H16B | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | M32 | |
Size / Dimension | 4.606" L x 2.244" W x 2.228" H (117.00mm x 57.00mm x 56.60mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | Fr.13.63750 | Fr.327.30 |
| Unit Price without VAT: | Fr.13.63750 |
|---|---|
| Unit Price with VAT: | Fr.14.74214 |

