
T2192501035-000 | |
---|---|
DigiKey Part Number | A139409-ND |
Manufacturer | |
Manufacturer Product Number | T2192501035-000 |
Description | T2192501035-000 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 2 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | T2192501035-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 2 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | Fr.29.87300 | Fr.597.46 |
Unit Price without VAT: | Fr.29.87300 |
---|---|
Unit Price with VAT: | Fr.32.29271 |