
T3609090101-000 | |
---|---|
cms-digikey-product-number | A134434-ND |
cms-manufacturer | |
cms-manufacturer-product-number | T3609090101-000 |
cms-description | T3609090101-000 |
cms-standard-lead-time | 11 Weeks |
cms-customer-reference | |
cms-detailed-description | Connector Cable Gland |
Datasheet | Datasheet |
cms-eda-cad-models | T3609090101-000 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | Heavy Duty Housings | |
Specifications | PG9 Thread | |
Ratings | IP68 - Dust Tight, Waterproof | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
540 | Fr.2.05435 | Fr.1,109.35 |
Unit Price without VAT: | Fr.2.05435 |
---|---|
Unit Price with VAT: | Fr.2.22075 |