
T4144415051-000 | |
|---|---|
DigiKey Part Number | 17-T4144415051-000-ND |
Manufacturer | |
Manufacturer Product Number | T4144415051-000 |
Description | M12 RA M PNL REAR B 5P PCB STD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | T4144415051-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide, Board Lock | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.15.64000 | Fr.15.64 |
| 10 | Fr.13.29000 | Fr.132.90 |
| 30 | Fr.12.29800 | Fr.368.94 |
| 50 | Fr.11.86260 | Fr.593.13 |
| 100 | Fr.11.29660 | Fr.1,129.66 |
| 250 | Fr.10.59008 | Fr.2,647.52 |
| 500 | Fr.10.33000 | Fr.5,165.00 |
| Unit Price without VAT: | Fr.15.64000 |
|---|---|
| Unit Price with VAT: | Fr.16.90684 |


