



TXR40SJ00-0804AI | |
|---|---|
DigiKey Part Number | A129300-ND |
Manufacturer | |
Manufacturer Product Number | TXR40SJ00-0804AI |
Description | CONN BACKSHELL ADPT SZ9 M12 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell, Heat Shrink Adapter M12x1 9, A |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity AMP Connectors | Material Stainless Steel |
Series | Plating Passivated |
Packaging Bulk | Shielding Shielded |
Part Status Active | Features Tinel Lock |
Type Backshell, Heat Shrink Adapter | Ingress Protection Environment Resistant |
Diameter - Outside 0.709" (18.00mm) | Includes 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring |
Shell Size - Insert 9, A | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M12x1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.179.34000 | Fr.179.34 |
| 10 | Fr.152.45900 | Fr.1,524.59 |
| 25 | Fr.142.92640 | Fr.3,573.16 |
| 50 | Fr.136.67560 | Fr.6,833.78 |
| Unit Price without VAT: | Fr.179.34000 |
|---|---|
| Unit Price with VAT: | Fr.193.86654 |

