
TXR40SJ00-0805BI | |
|---|---|
DigiKey Part Number | TXR40SJ00-0805BI-ND |
Manufacturer | |
Manufacturer Product Number | TXR40SJ00-0805BI |
Description | CONN BACKSHELL ADPT SZ9 M12 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell, Heat Shrink Adapter M12x1 9, A |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity AMP Connectors | Material Stainless Steel |
Series | Plating Passivated |
Packaging Bulk | Shielding Shielded |
Part Status Active | Features Tinel Lock |
Type Backshell, Heat Shrink Adapter | Ingress Protection Environment Resistant |
Diameter - Outside 0.709" (18.00mm) | Includes 6 pcs - 2 pc Backshell, 1 Braid, 2 O-Rings, 1 Tinel Ring |
Shell Size - Insert 9, A | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M12x1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | Fr.312.93140 | Fr.15,646.57 |
| Unit Price without VAT: | Fr.312.93140 |
|---|---|
| Unit Price with VAT: | Fr.338.27884 |

