3E(P,Q)1 xV(R,S,W)1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10VV1

DigiKey Part Number
CCM1638-ND
Manufacturer
Manufacturer Product Number
10VV1
Description
LINE FILTER 250VAC 10A CHASS MNT
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Two Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
10 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-10°C ~ 40°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
1.2mH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 584
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.40.24000Fr.40.24
12Fr.32.31833Fr.387.82
36Fr.29.33000Fr.1,055.88
60Fr.28.03467Fr.1,682.08
108Fr.27.46000Fr.2,965.68
Manufacturers Standard Package
Unit Price without VAT:Fr.40.24000
Unit Price with VAT:Fr.43.49944