15SRBX8-X is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TE Connectivity Corcom Filters
In Stock: 138
Unit Price: $4.27000
Datasheet

Parametric Equivalent


TE Connectivity Corcom Filters
In Stock: 33
Unit Price: $6.30000
Datasheet

Parametric Equivalent


TE Connectivity Corcom Filters
In Stock: 0
Unit Price: $3.95150
Datasheet

Parametric Equivalent


TE Connectivity Corcom Filters
In Stock: 33
Unit Price: $5.58000
Datasheet
SRB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15SRBX8-X

DigiKey Part Number
CCM1860-ND
Manufacturer
Manufacturer Product Number
15SRBX8-X
Description
PWR ENT RCPT IEC320-C14 WIRE
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Chassis Mount or Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
15A
Voltage Rating - Appliance Inlet
120/250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
15A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Chassis Mount or Panel Mount
Termination
Wire Leads
Features
Shielded
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 27.08mm x 18.34mm
Panel Thickness
0.039" (1.00mm)
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
40$4.69675$187.87
Manufacturers Standard Package
Unit Price without VAT:$4.69675
Unit Price with VAT:$5.07719