Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20SRBS8-X

DigiKey Part Number
CCM2140-ND
Manufacturer
Manufacturer Product Number
20SRBS8-X
Description
PWR ENT RCPT IEC320-C20 PNL WIRE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Filtered (EMI, RFI) - Commercial
Manufacturer
TE Connectivity Corcom Filters
Current Rating - Filter
20A
Series
Accomodates a Fuse
No
Packaging
Tray
Mounting Type
Panel Mount, Snap-In
Part Status
Active
Termination
Wire Leads
Connector Style
IEC 320-C20
Panel Cutout Dimensions
Rectangular - 36.83mm x 26.75mm
Connector Type
Receptacle, Male Blades
Panel Thickness
0.031" ~ 0.047" (0.79mm ~ 1.19mm)
Current Rating - Appliance Inlet
20A
Approval Agency
CSA, UL, VDE
Voltage Rating - Appliance Inlet
120/250VAC
Base Product Number
Number of Positions
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.17.85000Fr.17.85
24Fr.14.25875Fr.342.21
48Fr.13.57833Fr.651.76
72Fr.13.19556Fr.950.08
120Fr.12.72875Fr.1,527.45
264Fr.12.04061Fr.3,178.72
504Fr.11.50438Fr.5,798.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.17.85000
Unit Price with VAT:Fr.19.29585