Parametric Equivalent

| 5-6609955-7 | |
|---|---|
| DigiKey Part Number | 5-6609955-7-ND | 
| Manufacturer | |
| Manufacturer Product Number | 5-6609955-7 | 
| Description | PWR ENT MOD RCPT IEC320-C14 PNL | 
| Manufacturer Standard Lead Time | 31 Weeks | 
| Customer Reference | |
| Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Corcom Filters | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Style | IEC 320-C14 | |
| Connector Type | Receptacle, Male Blades - Module | |
| Current Rating - Appliance Inlet | 10A | |
| Voltage Rating - Appliance Inlet | 120VAC | |
| Number of Positions | 3 | |
| Filter Type | Filtered (EMI, RFI) - Commercial | |
| Current Rating - Filter | 10A | |
| Switch Features | Switch On-Off | |
| Current Rating - Circuit Breaker | - | |
| Accomodates a Fuse | Yes (Fuse Not Included) | |
| Mounting Type | Panel Mount, Flange | |
| Termination | Quick Connect - 0.187" (4.7mm) | |
| Features | Interconnection Block, Voltage Selector | |
| Fuse Holder, Drawer | Fuse Holder, Twin Fused | |
| Panel Cutout Dimensions | - | |
| Panel Thickness | 0.031" ~ 0.114" (0.79mm ~ 2.90mm) | |
| Material Flammability Rating | - | |
| Ingress Protection | - | |
| Approval Agency | CSA, UL, VDE | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 48 | Fr.15.69125 | Fr.753.18 | 
| Unit Price without VAT: | Fr.15.69125 | 
|---|---|
| Unit Price with VAT: | Fr.16.96224 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland