6609066-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delta Electronics
In Stock: 99
Unit Price: Fr.20.53000
Datasheet

Similar


TE Connectivity Schaffner
In Stock: 27
Unit Price: Fr.50.78000
Datasheet
6609066-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6609066-3

DigiKey Part Number
CCM1937-ND
Manufacturer
Manufacturer Product Number
6609066-3
Description
LINE FILTER 10A CHASSIS MOUNT
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 10 A 50/60Hz Single Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
6609066-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
Three Phase (Wye)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Ground/Neutral)
250 V
Voltage - Rated AC (Phase to Phase)
440 V
Current
10 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-10°C ~ 40°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes