
8-6609939-6 | |
|---|---|
DigiKey Part Number | 8-6609939-6-ND |
Manufacturer | |
Manufacturer Product Number | 8-6609939-6 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 8-6609939-6 Models |
Category | Current Rating - Filter 10A |
Manufacturer TE Connectivity Corcom Filters | Switch Features Switch On-Off |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.187" (4.7mm) |
Connector Style IEC 320-C14 | Features Voltage Selector |
Connector Type Receptacle, Male Blades - Module | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Current Rating - Appliance Inlet 10A | Panel Cutout Dimensions Rectangular - 26.92mm x 54.10mm |
Voltage Rating - Appliance Inlet 120VAC | Approval Agency CSA, UL, VDE |
Number of Positions 3 | Base Product Number |
Filter Type Filtered (EMI, RFI) - Commercial, Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | Fr.23.26150 | Fr.1,395.69 |
| Unit Price without VAT: | Fr.23.26150 |
|---|---|
| Unit Price with VAT: | Fr.25.14568 |






