
9-1609095-0 | |
|---|---|
DigiKey Part Number | CCM1930-ND |
Manufacturer | |
Manufacturer Product Number | 9-1609095-0 |
Description | LINE FILTER 277VAC/VDC 3A CHASS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 277V 277V 50/60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9-1609095-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 277V | |
Voltage - Rated AC | 277V | |
Current | 3 A | |
Frequency - Operating | 50/60Hz | |
Applications | Lighting | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 50°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | L1 - 420µH, L2 - 490µH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.17.49000 | Fr.17.49 |
| 10 | Fr.14.27300 | Fr.142.73 |
| 40 | Fr.12.62950 | Fr.505.18 |
| 80 | Fr.11.87963 | Fr.950.37 |
| 120 | Fr.11.46150 | Fr.1,375.38 |
| 280 | Fr.10.78000 | Fr.3,018.40 |
| Unit Price without VAT: | Fr.17.49000 |
|---|---|
| Unit Price with VAT: | Fr.18.90669 |



