
GA310 | |
---|---|
DigiKey Part Number | CCM2323-ND |
Manufacturer | |
Manufacturer Product Number | GA310 |
Description | GA310 DA PLUG ASSY=F6824 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Individual Wire Leads 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.73000 | $15.73 |
10 | $13.36700 | $133.67 |
25 | $12.52920 | $313.23 |
50 | $11.93140 | $596.57 |
100 | $11.36200 | $1,136.20 |
250 | $10.65116 | $2,662.79 |
500 | $10.14336 | $5,071.68 |
1,000 | $9.65988 | $9,659.88 |
Unit Price without VAT: | $15.73000 |
---|---|
Unit Price with VAT: | $17.00413 |