
1-1532186-8 | |
|---|---|
DigiKey Part Number  | 1-1532186-8-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1-1532186-8  | 
Description  | M83513/03-H01C, MCKS-C2-B-100P6G  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | D-Sub Cable Assembly to  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 1-1532186-8 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity Deutsch Connectors  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
1st Connector  | -  | |
2nd Connector  | -  | |
Type  | -  | |
Number of Positions  | -  | |
Length  | -  | |
Shielding  | -  | |
Color  | -  | |
Usage  | -  | |
Contact Finish  | -  | |
Contact Finish Thickness  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | Fr.397.74000 | Fr.39,774.00 | 
| Unit Price without VAT: | Fr.397.74000 | 
|---|---|
| Unit Price with VAT: | Fr.429.95694 | 

