
2-1532186-1 | |
|---|---|
DigiKey Part Number | 2-1532186-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1532186-1 |
Description | M83513/03-H04C, MCKS-C2-B-100P6G |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly to |
Datasheet | Datasheet |
EDA/CAD Models | 2-1532186-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | - | |
2nd Connector | - | |
Type | - | |
Number of Positions | - | |
Length | - | |
Shielding | - | |
Color | - | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.447.66000 | Fr.44,766.00 |
| Unit Price without VAT: | Fr.447.66000 |
|---|---|
| Unit Price with VAT: | Fr.483.92046 |

