
2327042-3 | |
|---|---|
DigiKey Part Number  | 1734-2327042-3-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 2327042-3  | 
Description  | CONN RCPT HSG 2POS 5.00MM  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | 2 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 2327042-3 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Male Pin  | |
Number of Positions  | ||
Pitch  | 0.197" (5.00mm)  | |
Number of Rows  | 1  | |
Row Spacing  | -  | |
Mounting Type  | Free Hanging (In-Line)  | |
Contact Termination  | Crimp  | |
Fastening Type  | Latch Holder  | |
Color  | Black  | |
Features  | Sealed, Terminal Position Lock (TPA)  | |
Insulation Material  | Polybutylene Terephthalate (PBT), Glass Filled  | |
Operating Temperature  | -40°C ~ 125°C  | |
Note  | Contacts Not Included  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.11000 | Fr.1.11 | 
| 10 | Fr.0.94600 | Fr.9.46 | 
| 25 | Fr.0.88600 | Fr.22.15 | 
| 50 | Fr.0.84360 | Fr.42.18 | 
| 100 | Fr.0.80340 | Fr.80.34 | 
| 250 | Fr.0.75304 | Fr.188.26 | 
| 800 | Fr.0.69366 | Fr.554.93 | 
| 1,600 | Fr.0.66056 | Fr.1,056.90 | 
| 3,200 | Fr.0.62904 | Fr.2,012.93 | 
| Unit Price without VAT: | Fr.1.11000 | 
|---|---|
| Unit Price with VAT: | Fr.1.19991 | 

