
5-967630-1 | |
|---|---|
DigiKey Part Number | 1734-5-967630-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-967630-1 |
Description | FLACHSTE-GEH2,8 21P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21 Rectangular Connectors - Housings Housing for Male Insert Green 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-967630-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Green | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.00000 | Fr.2.00 |
| 10 | Fr.1.69700 | Fr.16.97 |
| 25 | Fr.1.59040 | Fr.39.76 |
| 50 | Fr.1.51440 | Fr.75.72 |
| 100 | Fr.1.44200 | Fr.144.20 |
| 250 | Fr.1.35172 | Fr.337.93 |
| 600 | Fr.1.27072 | Fr.762.43 |
| 1,200 | Fr.1.21010 | Fr.1,452.12 |
| 3,000 | Fr.1.13439 | Fr.3,403.17 |
| Unit Price without VAT: | Fr.2.00000 |
|---|---|
| Unit Price with VAT: | Fr.2.16200 |


