ACT20JB05SC-6149 [V001] is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


TE Connectivity Deutsch Connectors
cms-in-stock: 0
cms-unit-price: Fr.0.00000
cms-datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
cms-in-stock: 0
cms-unit-price: Fr.0.00000
cms-datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
cms-in-stock: 0
cms-unit-price: Fr.0.00000
cms-datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
cms-in-stock: 0
cms-unit-price: Fr.0.00000
cms-datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
cms-in-stock: 0
cms-unit-price: Fr.0.00000
cms-datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
cms-in-stock: 0
cms-unit-price: Fr.0.00000
cms-datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
cms-in-stock: 0
cms-unit-price: Fr.0.00000
cms-datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
cms-in-stock: 0
cms-unit-price: Fr.0.00000
cms-datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
cms-in-stock: 0
cms-unit-price: Fr.0.00000
cms-datasheet
cms-photo-not-available
cms-photo-disclaimer

ACT20JB05SC-6149 [V001]

cms-digikey-product-number
ACT20JB05SC-6149[V001]-ND
cms-manufacturer
cms-manufacturer-product-number
ACT20JB05SC-6149 [V001]
cms-description
SQUARE FLANGE RECEPTACLE
cms-customer-reference
cms-detailed-description
5 Position Circular Connector Receptacle Housing Panel Mount
cms-datasheet
 cms-datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
5
Grade
-
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
11-5
Shell Size, MIL
B
Contact Type
Crimp
Contact Size
20
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
C
Shell Material
Composite
Shell Finish
Cadmium
Housing Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.