Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ACT26MD35HC-6149 [V001] | |
|---|---|
DigiKey Part Number  | ACT26MD35HC-6149[V001]-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ACT26MD35HC-6149 [V001]  | 
Description  | STRAIGHT PLUG  | 
Customer Reference  | |
Detailed Description  | 37 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity Deutsch Connectors  | |
Series  | ||
Packaging  | Bag  | |
Part Status  | Active  | |
Connector Type  | Plug Housing  | |
Type  | For Male Pins  | |
Number of Positions  | 37  | |
Grade  | -  | |
Qualification  | MIL-DTL-38999 Series III  | |
Shell Size - Insert  | 15-35  | |
Shell Size, MIL  | D  | |
Contact Type  | Crimp  | |
Contact Size  | 22D  | |
Mounting Type  | Free Hanging (In-Line)  | |
Mounting Feature  | -  | |
Fastening Type  | Threaded  | |
Orientation  | C  | |
Shell Material  | Composite  | |
Shell Finish  | Electroless Nickel  | |
Housing Color  | Silver  | |
Ingress Protection  | Environment Resistant  | |
Material Flammability Rating  | -  | |
Features  | Coupling Nut  | |
Shielding  | Shielded  | |
Note  | Contacts Not Included  | |
Includes  | -  | |
Insert Material  | Thermoplastic  | |
Contact Shape  | Circular  | |
Operating Temperature  | -65°C ~ 200°C  | |
Base Product Number  | 

