
| ACT96MD19SD-6149 | |
|---|---|
| DigiKey Part Number | ACT96MD19SD-6149-ND | 
| Manufacturer | |
| Manufacturer Product Number | ACT96MD19SD-6149 | 
| Description | ACT96MD19SD-6149 | 
| Customer Reference | |
| Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Deutsch Connectors | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Connector Type | Plug Housing | |
| Type | For Female Sockets | |
| Number of Positions | 19 | |
| Grade | - | |
| Qualification | MIL-DTL-38999 Series III | |
| Shell Size - Insert | 15-19 | |
| Shell Size, MIL | D | |
| Contact Type | Crimp | |
| Contact Size | 20 | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Fastening Type | Threaded | |
| Orientation | D | |
| Shell Material | Composite | |
| Shell Finish | Nickel | |
| Housing Color | Silver | |
| Ingress Protection | Environment Resistant | |
| Material Flammability Rating | - | |
| Features | Coupling Nut | |
| Shielding | Shielded | |
| Note | Contacts Not Included | |
| Includes | - | |
| Insert Material | Thermoplastic | |
| Contact Shape | Circular | |
| Operating Temperature | -65°C ~ 200°C | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland