2 Position Rectangular Housing Connector Housing for Male Insert Gray 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Housing for Male Insert Gray 0.165" (4.20mm)
DTMH04-2PA
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

DTMH04-2PA

DigiKey Part Number
1734-DTMH04-2PA-ND
Manufacturer
Manufacturer Product Number
DTMH04-2PA
Description
DTMH RECP ASM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Housing for Male Insert Gray 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
DTMH04-2PA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Gray
Connector Type
Features
Sealed
Contact Type
Male Pin
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Number of Positions
Operating Temperature
-55°C ~ 150°C
Pitch
0.165" (4.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.1.53000Fr.1.53
10Fr.1.33100Fr.13.31
Manufacturers Standard Package
Unit Price without VAT:Fr.1.53000
Unit Price with VAT:Fr.1.65393