DTS20F25-61AC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: Fr.160.76320
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: Fr.110.91600
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: Fr.201.41680
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: Fr.214.50000
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: Fr.146.83760
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS20F25-61AC

DigiKey Part Number
DTS20F25-61AC-ND
Manufacturer
Manufacturer Product Number
DTS20F25-61AC
Description
SQUARE FLANGE RECEPTACLE
Customer Reference
Detailed Description
61 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
61
Grade
-
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
25-61
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
C
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Housing Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes