DTS20T25-24SA [V001] is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


TE Connectivity Deutsch Connectors
cms-in-stock: 0
cms-unit-price: Fr.318.72880
cms-datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
cms-in-stock: 0
cms-unit-price: Fr.201.41680
cms-datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
cms-in-stock: 0
cms-unit-price: Fr.0.00000
cms-datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
cms-in-stock: 0
cms-unit-price: Fr.0.00000
cms-datasheet
cms-photo-not-available
cms-photo-disclaimer

DTS20T25-24SA [V001]

cms-digikey-product-number
DTS20T25-24SA[V001]-ND
cms-manufacturer
cms-manufacturer-product-number
DTS20T25-24SA [V001]
cms-description
RECP ASSY
cms-standard-lead-time
24 Weeks
cms-customer-reference
cms-detailed-description
24 Position Circular Connector Receptacle, Female Sockets Crimp
cms-datasheet
 cms-datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
24
Grade
-
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
25-24
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Durmalon™
Contact Finish - Mating
Gold
Color
-
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
600VAC, 850VDC
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aviation, Communication Systems, Industrial
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bag
cms-quantitycms-unit-pricecms-ext-price
100Fr.306.20720Fr.30,620.72
cms-manufacturer-standard-package
Unit Price without VAT:Fr.306.20720
Unit Price with VAT:Fr.331.00998