



HDP24-18-21SN-L017 | |
---|---|
DigiKey Part Number | 1734-1496-ND |
Manufacturer | |
Manufacturer Product Number | HDP24-18-21SN-L017 |
Description | CONN RCPT HSG FMALE 21POS PNL MT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Receptacle Housing Panel Mount Ring Adapter |
Datasheet | Datasheet |
EDA/CAD Models | HDP24-18-21SN-L017 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 21 | |
Shell Size - Insert | 18-21 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-1 | |
Features | Ring Adapter | |
Shielding | Unshielded | |
Note | Contacts Not Included; Jam Nut Not Included | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.11.82000 | Fr.11.82 |
10 | Fr.10.04900 | Fr.100.49 |
25 | Fr.9.41920 | Fr.235.48 |
50 | Fr.8.96980 | Fr.448.49 |
100 | Fr.8.54170 | Fr.854.17 |
250 | Fr.8.00728 | Fr.2,001.82 |
500 | Fr.7.62548 | Fr.3,812.74 |
1,000 | Fr.7.26205 | Fr.7,262.05 |
Unit Price without VAT: | Fr.11.82000 |
---|---|
Unit Price with VAT: | Fr.12.77742 |