
YHVP1100-1P-90-A-0 | |
|---|---|
DigiKey Part Number  | 1734-YHVP1100-1P-90-A-0-ND  | 
Manufacturer  | |
Manufacturer Product Number  | YHVP1100-1P-90-A-0  | 
Description  | HVP1100-1PHI XE,90,KEY A  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 Rectangular Connectors - Housings Plug Orange  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | YHVP1100-1P-90-A-0 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Male Pin  | |
Number of Positions  | ||
Pitch  | -  | |
Number of Rows  | 1  | |
Row Spacing  | -  | |
Mounting Type  | Free Hanging (In-Line)  | |
Contact Termination  | Crimp  | |
Fastening Type  | Latch Holder  | |
Color  | Orange  | |
Features  | Sealed  | |
Insulation Material  | Polyamide (PA), Nylon, Glass Filled  | |
Operating Temperature  | -40°C ~ 125°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.156.56000 | Fr.156.56 | 
| 10 | Fr.133.09400 | Fr.1,330.94 | 
| 25 | Fr.124.77080 | Fr.3,119.27 | 
| 50 | Fr.121.37520 | Fr.6,068.76 | 
| Unit Price without VAT: | Fr.156.56000 | 
|---|---|
| Unit Price with VAT: | Fr.169.24136 | 


