2428-025-1805 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol Sine Systems Corp
In Stock: 236
Unit Price: Fr.1.98000
Datasheet
New at DigiKey
2428-025-1805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2428-025-1805

DigiKey Part Number
1734-2428-025-1805-ND
Manufacturer
Manufacturer Product Number
2428-025-1805
Description
BKSHL, 18SZ, BLK, ST, L024, HDP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black Connector Backshell 1 7/16-12 UN-2B 18
Datasheet
 Datasheet
EDA/CAD Models
2428-025-1805 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Backshell
Cable Opening
0.926" (23.52mm)
Diameter - Outside
1.551" (39.40mm)
Shell Size - Insert
18
Thread Size
1 7/16-12 UN-2B
Cable Exit
180°
Primary Material
Plastic
Material
Polyamide (PA), Nylon, Glass Filled
Plating
-
Shielding
Unshielded
Color
Black
Features
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Includes
-
Material Flammability Rating
UL94 V-0
For Use With/Related Products
HDP20 Series Connectors with L024 Modification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
250Fr.2.25968Fr.564.92
Manufacturers Standard Package
Unit Price without VAT:Fr.2.25968
Unit Price with VAT:Fr.2.44271